T73YE501KT20

Vishay / Sfernice
72-T70YE-500

T73YE501KT20

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,078

Stock:

1,078 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.27 $12.70
$1.17 $117.00
$0.741 $370.50
$0.711 $711.00
$0.677 $3,385.00
$0.662 $6,620.00
25,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS:  Details
T73
PC Pin
Single Turn
1
500 Ohms
Top Cross
500 mW (1/2 W)
15.8 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Tube
Brand: Vishay / Sfernice
Element Type: Cermet
Height: 0.185 in
Length: 0.275 in
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Width: 0.26 in
Unit Weight: 0.021164 oz

USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
ECCN:
EAR99

Miniature Cermet Trimmers, T7 Series

The Vishay / Sfernice T7 series Miniature Cermet Trimmers are industrial grade trimmers, 7mm (0.275") in diameter, and fit almost anywhere and are ideally suited for all industrial applications. The T7 Miniature Cermet Trimmers feature 0.5 watt at 85ºC, a low temperature coefficient (100 ppm/K typical), and a wide resistance range (10Ω to 22MΩ). Vishay / Sfernice designed the Miniature Cermet Trimmers with a dust sealed plastic case to guarantee high performance and proven reliability. Adjustments are made easier by the clear, easy to read scale.

Image Description
Bergquist Company SPK10-0.006-00-104
Thermal Interface Products Insulator, 0.006" Thickness, 25.4x19.05mm, Sil-Pad TSPK1300/K-10, IDH 2167649
Keystone Electronics 3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 Black
Apex Tool Group ETB
Soldering Irons Weller Scrwdrvr Tip .093"x.020"x.625"
Hammond 1551RBK
Enclosures, Boxes, & Cases Mini/Handheld/ABS 1.97x1.97x.79" Black
Toshiba 2SC5200N(S1,E,S)
Bipolar Transistors - BJT POWER TRANSISTOR PC=150W; F=30MHZ
onsemi KSA940TU
Bipolar Transistors - BJT PNP Epitaxial Sil
onsemi KSC2073H2TU
Bipolar Transistors - BJT NPN Epitaxial Sil
Vishay PR01000104708JR500
Metal Film Resistors - Through Hole 1watt 4.7ohms 5%
Hammond 1551ATS100
Enclosures, Boxes, & Cases #2 x 3/16" Screw Pack 100, Phillips
Vishay SFR16S0003901JA500
Metal Film Resistors - Through Hole 1/2watt 3.9Kohms 5%