885012206046

Wurth Elektronik
710-885012206046

885012206046

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0603 10% 16V MLCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.059 $0.59
$0.053 $5.30
$0.046 $23.00
$0.026 $65.00
Full Reel (Order in multiples of 4000)
$0.026 $104.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
16 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
WCAP-CSGP
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Chip Capacitors

Würth Elektronik Multilayer Ceramic Chip Capacitors (MLCCs) comprise a large portfolio of sizes up to 2220. Würth Elektronik MLCCs allow users to weigh the size of the capacitor against other concerns, such as electrical performance, volumetric capacitance, and DC bias behavior. Downsizing might be the right choice for some applications, while others require larger sizes of MLCCs for meeting performance needs.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WCAP-CSGP General-Purpose MLCCs

Würth Elektronik WCAP-CSGP General-Purpose Multilayer Ceramic Capacitors (MLCCs) come in 0402 to 1812 package sizes for general use. Würth Elektronik WCAP-CSGP General-Purpose MLCCs ceramic characteristics of Class I and Class II. Class I ceramic capacitors, which include the NPO type, are characterized by a small permittivity, giving them smaller capacities. The dependencies of temperature and voltage for Class I capacitors are linear. These MLCCs undergo minimal aging. Class II ceramic capacitors, which includes the X7R and X5R types, own a higher permittivity. This higher permittivity allows these MLCCs to provide higher capacities. Class II MLCCs have non-linear dependencies of temperature and voltage. These capacitors show aging behavior.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
onsemi 1N4148WS
Small Signal Diode
Wurth Elektronik 150060GS75000
WL-SMCW SMDMono TpVw Waterclr 0603 Green
Wurth Elektronik 885012207026
WCAP-CSGP 10uF 0805 10% 10V MLCC
Wurth Elektronik 885012207072
WCAP-CSGP 0.1uF 0805 10% 25V MLCC
Wurth Elektronik 885012206052
WCAP-CSGP 1uF 0603 10% 16V MLCC
Wurth Elektronik 885012206095
WCAP-CSGP 0.1uF 0603 10% 50V MLCC
Vishay CRCW060310K0FKEAC
1/10Watt 10Kohms 1% Commercial Use
Wurth Elektronik 885012206040
WCAP-CSGP 0.01uF 0603 10% 16V MLCC
Wurth Elektronik 885012206076
WCAP-CSGP 1uF 0603 10% 25V MLCC
Wurth Elektronik 885012206020
WCAP-CSGP 0.1uF 0603 10% 10V MLCC