885012005045

Wurth Elektronik
710-885012005045

885012005045

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 68pF 0402 5% 25V MLCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 52,696

Stock:

52,696 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.015 $0.15
$0.014 $1.40
$0.012 $6.00
$0.01 $25.00
Full Reel (Order in multiples of 10000)
$0.01 $100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
68 pF
25 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
WCAP-CSGP
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Length: 1 mm
Package / Case: 0402 (01005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Chip Capacitors

Würth Elektronik Multilayer Ceramic Chip Capacitors (MLCCs) comprise a large portfolio of sizes up to 2220. Würth Elektronik MLCCs allow users to weigh the size of the capacitor against other concerns, such as electrical performance, volumetric capacitance, and DC bias behavior. Downsizing might be the right choice for some applications, while others require larger sizes of MLCCs for meeting performance needs.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WCAP-CSGP General-Purpose MLCCs

Würth Elektronik WCAP-CSGP General-Purpose Multilayer Ceramic Capacitors (MLCCs) come in 0402 to 1812 package sizes for general use. Würth Elektronik WCAP-CSGP General-Purpose MLCCs ceramic characteristics of Class I and Class II. Class I ceramic capacitors, which include the NPO type, are characterized by a small permittivity, giving them smaller capacities. The dependencies of temperature and voltage for Class I capacitors are linear. These MLCCs undergo minimal aging. Class II ceramic capacitors, which includes the X7R and X5R types, own a higher permittivity. This higher permittivity allows these MLCCs to provide higher capacities. Class II MLCCs have non-linear dependencies of temperature and voltage. These capacitors show aging behavior.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
Global Connector Technology (GCT) USB3145-30-1-A
USB Connectors Micro B Skt, Vertical, TH, 30u", With 2.3mm stake, with Matign Entry Face, T&R
Semtech SX1261IMLTRT
RF Transceiver LoRa, Low Power sub- GHz RF Transceiver
Hirose Electric U.FL-R-SMT(01)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE SMT GLD M CONTACT
TDK C2012X7R1A106K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 10uF X7R 10% T: 1.25mm
ABRACON ABM3-12.000MHZ-D2Y-T
Crystals 12.0 MHZ 18PF 60OHM
Analog Devices Inc. REF192GRUZ
Voltage References WPH1OPOWER VOLTAGE REF - 2.5V
Littelfuse SMAJ5.0CA
ESD Suppressors / TVS Diodes 400W 5V 5% Bi-Directional
Wurth Elektronik 150060BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue
Vishay RCA08050000ZSEA
Thick Film Resistors - SMD Zero-Ohm Resist 2.5A
Coilcraft 0402DF-222XJRU
Power Inductors - SMD 0402 2200nH Unshld 5% 170mA 1.8 Ohms