See an Error?

61301211121

Wurth Elektronik
710-61301211121

61301211121

Mfr.:

Description:
Headers & Wire Housings WR-PHD 2.54mm Hdr 12 P Single Str Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,011

Stock:

2,011 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.57 $0.57
$0.484 $4.84
$0.404 $10.10
$0.337 $16.85
$0.306 $30.60
$0.278 $278.00
$0.277 $831.00
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
12 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
6 mm
3 mm
WR-PHD
Board-to-Board
- 40 C
+ 105 C
Bulk
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 0.024339 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR-PHD Pin & Socket Headers

Würth Elektronik WR-PHD Pin and Socket Headers offer up to 80 pins, 1- or 2-row designs, and 2.54mm, 2mm, and 1.27mm pitches. The WR-PHD series features a wide selection of products that include top or bottom entry, straight or right-angle design, and THT or SMT types. Male pin headers are designed so they can be cut manually. Würth Elektronik WR-PHD Pin and Socket Headers are ideal for applications that require board-to-board connections.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Image Description
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Wurth Elektronik 61300511121
Headers & Wire Housings WR-PHD 2.54mm Hdr 5P Single Str Gold
Wurth Elektronik 61300211121
Headers & Wire Housings WR-PHD 2.54mm 2Pin T HT Header
Wurth Elektronik 61300311121
Headers & Wire Housings WR-PHD 2.54mm Hdr 3P Single Str Gold
Wurth Elektronik 61300411121
Headers & Wire Housings WR-PHD 2.54mm Hdr 4P Single Str Gold
Wurth Elektronik 61301621121
Headers & Wire Housings WR-PHD 2.54mm Hdr 16 P Dual Str Gold
Wurth Elektronik 61300611121
Headers & Wire Housings WR-PHD 2.54mm 6Pin T HT Header
Wurth Elektronik 61302021121
Headers & Wire Housings WR-PHD 2.54mm Hdr 20 P Dual Str Gold
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Wurth Elektronik 61300811121
Headers & Wire Housings WR-PHD 2.54mm Hdr 8P Single Str Gold