CPF3150K00FKR36

Vishay / Dale
71-CPF3150K00FKR36

CPF3150K00FKR36

Mfr.:

Description:
Metal Film Resistors - Through Hole 3watts 150Kohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2500   Multiples: 2500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.524 $1,310.00
$0.511 $5,110.00
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
CPF
Axial
150 kOhms
3 W
1 %
100 PPM / C
- 65 C
+ 230 C
500 V
4.57 mm
14.1 mm
Metal Film Resistors Flameproof
Metal Film Resistors, Industrial Power, Precision, Flameproof
Brand: Vishay / Dale
Features: -
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.223041 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

CPF Metal Film Resistors

Vishay / Dale CPF Metal Film Resistors combine high-power industrial design with a small, flameproof size and features excellent high frequency characteristics with low noise and low voltage coefficients. Vishay / Dale CPF Metal Film Resistors are available in a RoHS compliant, lead-free version.