RS-15-3.3

MEAN WELL
709-RS15-3.3

RS-15-3.3

Mfr.:

Description:
Switching Power Supplies 9.9W 3.3V 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 431

Stock:

431 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.98 $9.98
$9.69 $96.90
$8.55 $923.40
$8.26 $1,784.16
$7.98 $4,309.20
$7.65 $8,262.00
2,592 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: Switching Power Supplies
RoHS:  Details
Switching Supplies
3.3 VDC
-
1 Output
9.9 W
Enclosed
85 VAC to 264 VAC, 120 VDC to 370 VDC
3 A
-
Industrial
Chassis
62.5 mm
51 mm
28 mm
RS-15
Approvals: EN60950-1
Brand: MEAN WELL
Compliance: EN60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Product Type: Switching Power Supplies
Factory Pack Quantity: 108
Subcategory: AC-DC Power Supply
Unit Weight: 4.585615 oz
USHTS:
8504409510
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99
Image Description
MEAN WELL DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CASE DRL
MEAN WELL DRL-01
DIN Rail Power Supplies Accessory: L Bracket for Case 903 905
MEAN WELL DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 903 906 911 912
Image Description
C&K Switches DSR2215RD612
Rocker Switches SPST ON-OFF Rocker, RED LED Illum
Bourns CRS1206QJW-102ELF
Thick Film Resistors - SMD ResSurgePowerQ 1206 10k 5% 1/2W TC200
CUI Devices CFM-6025BF-275-439-20
DC Fans dc axial fan, 60 mm square, 25 mm, 24 Vdc, ball, 7500 RPM, 35.92 CFM, TS
Littelfuse 03450903HX040
Fuse Holder ACS SHOCK-SAFE FUSEHLDR BODY SUB-ASSY
MEAN WELL RS-15-5
Switching Power Supplies 15W 5V 3A
Seeed Studio 103990383
Interface Modules Industrial-grade USB TO RS232/485/TTL
MEAN WELL LRS-150-24
Switching Power Supplies 156W 24V 6.5A 115/230Vac by switch
MEAN WELL LRS-35-12
Switching Power Supplies 36W 12V 3A
MEAN WELL LRS-35-5
Switching Power Supplies 35W 5V 7A
MEAN WELL RS-50-24
Switching Power Supplies 52.8W 24V 2.2A