SLX-LX5093ID

Lumex
696-SLX-LX5093ID

SLX-LX5093ID

Mfr.:

Description:
Standard LEDs - Through Hole 5mm LED Lamps

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Pricing (USD)

Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
635 nm
30 mcd
60 deg
20 mA
2 V
105 mW
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Tinted
5 mm
Dome
Diffused
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2.8 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.010935 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99