6100.3200

Schurter
693-6100.3200

6100.3200

Mfr.:

Description:
AC Power Entry Modules PNL SCREW-ON .187 QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,692

Stock:

15,692 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.991 $49.55
$0.866 $86.60
$0.728 $364.00
Product Attribute Attribute Value
Schurter
Product Category: AC Power Entry Modules
RoHS:  Details
Inlets
Not Switched
Not Filtered
No
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
-
Bulk
Brand: Schurter
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Series: 6100-3
Factory Pack Quantity: 50
Subcategory: Power Entry
Unit Weight: 0.296301 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536698000
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

6100-3 Front Side Mount AC Power Entry Module

Schurter 6100-3 Front Side Mount AC Power Entry Module features screw-on mounting from the front or rear side, an appliance inlet, a pin temperature of +70°C, solder terminals or quick connect terminals, and is protection class I rated. Schurter 6100-3 variants come with a factory mounted inlet gasket and sealing kit for IP54 into the equipment and the pluggable power supply.

Image Description
Murata GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1210 X5R
Murata KCM55QR72A106KH01L
Specialty Ceramic Capacitors
TE Connectivity 205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copper
TE Connectivity 5205817-3
D-Sub Tools & Hardware MNTG KIT
Neutrik NYS367-0
RCA Phono Connectors RCA PANEL JACK GOLD/BLACK REAN
Neutrik NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
3M 71F-250-32-NL
Terminals 22-18 .250 FML DISC
TE Connectivity MS25036-149
Terminals PIDG R 22-16 COMM 22-18 MIL 8
3M 73F-250-32-NL
Terminals 73F-250-32-NL
TE Connectivity 205163-1
D-Sub MIL Spec Connectors RECP 15P SERIES 109