5500.2039

Schurter
693-5500.2039

5500.2039

Mfr.:

Description:
Power Line Filters 1-STAGE STD 1A FMW2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 98

Stock:

98 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.74 $13.74
$10.80 $540.00
$9.75 $975.00
Product Attribute Attribute Value
Schurter
Product Category: Power Line Filters
RoHS:  Details
1-Phase Single-Stage Filter
125 VAC, 250 VAC
1 A
Chassis Mount
Quick Connect
250 uA
UL, CSA, VDE, EN
FMW2
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL
Inductance: 2 x 10 mH
Product Type: Power Line Filters
Factory Pack Quantity: 25
Subcategory: Power Condition
Unit Weight: 1.685390 oz

USHTS:
8548000000
CNHTS:
8536690000
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8504509590
MXHTS:
85366999
BRHTS:
85363040
ECCN:
EAR99
Image Description
Kingston DTXM/64GB
USB Flash Drives USB Flash Drive 64GB
Hammond 26908PSLA
Enclosures, Boxes, & Cases Eddystone Die-Cast (4.72 x 3.74 x 2.25in) 120 x 95 x 57mm
Hammond 29830PSLA
Enclosures, Boxes, & Cases Eddystone Die-Cast (4.72 x 3.74 x 1.34in) 120 x 95 x 34mm
MEAN WELL RSDH-150-24
Switching Power Supplies 150W 250-1500Vin 24V 6.2A
MEAN WELL RSDH-150-12
Switching Power Supplies 120W 250-1500Vin 12V 10A
MEAN WELL LAD-120A
Switching Power Supplies 120W 13.8V 7.7A CH2 13.8V 1A Battery Charger
Mini-Circuits ZX60-V63+
RF Amplifier BROADBAND AMPL / SMA / RoHS
Mini-Circuits ZX60-14012L-S+
RF Amplifier BROADBAND AMPL / SMA / RoHS
MEAN WELL MPM-65-12ST
AC/DC Power Modules 65W 12V 5.42A Screw Terminal
TE Connectivity CRGH1206F150R
Thick Film Resistors - SMD 150 Ohms 1% 100ppm .50 Watt 1206