3-109-081

Schurter
693-3-109-081

3-109-081

Mfr.:

Description:
Pushbutton Switches MCS16 Switch MO NO 80mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 187

Stock:

187 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.56 $4.56
$4.37 $262.20
Product Attribute Attribute Value
Schurter
Product Category: Pushbutton Switches
RoHS:  Details
MCS
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round
80 mA
24 VDC
IP67
PC Pin
Nickel
Actuator Material: Zinc
Brand: Schurter
Compliance: IEC/UL 60950
Diameter: 16.1 mm
Height: 18.6 mm
Housing Material: Zinc
Length: 18.6 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Width: 20 mm
Unit Weight: 0.861390 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536509031
CNHTS:
8536500090
TARIC:
8536508099
ECCN:
EAR99

MCS16 Metal Line Pushbutton Switches

Schurter MCS16 Metal Line Pushbutton Switches offer a simple design in a highly durable construction that is ideal for applications requiring a smaller diameter momentary switch. A metal housing and actuator encapsulates a base switch with completely sealed contacts and metal snap dome rated IP67. Mounting to the chassis is also rated IP67 with an O-ring secured by a hex nut. The slightly recessed actuator provides protection against inadvertent actuation, while also featuring an anti-jam short travel of 0.4mm with a maximum force of 5N. The lifetime rating is 1 million operations. Other features include a switching current of 125mA maximum, a 4VDC switching voltage (48VDC maximum), and an impact resistance rating of IK06.

Image Description
TRACO Power TSR 2-2465
Non-Isolated DC/DC Converters 9-36Vin 6.5V 2A SIP switching regulator
ROHM Semiconductor BD33GC0WEFJ-E2
LDO Voltage Regulators 1A Fixed Output LDO Regulator
Analog Devices Inc. ICM7555ESA+
Timers & Support Products Low-Power, General-Purpose Timer
Murata GRM32ED71A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 10 VDC 20% 1210 X7T
Keystone Electronics 1902B
Standoffs & Spacers HEX 4-40X.375 NYLON
Vishay CRCW0603100RFKEAC
Thick Film Resistors - SMD 1/10Watt 100ohms 1% Commercial Use
Alpha Wire 2466C SL002
Multi-Conductor Cables 22AWG 2PR C SHIELD 500ft SPOOL SLATE
Bud Industries PN-1323-ACMB
Enclosures for Industrial Automation IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (4.5 X 3.5 X 2.2 In)
Fascomp FC4542-440-A
Standoffs & Spacers 1/4 HEX 1" LNGTH ALUM 440 THREAD M/F
Heyco M3445
Cable Glands, Strain Reliefs & Cord Grips RLTCG PG-7 GRAY With 3166 NUT