See an Error?

2M1-SP1-T1-B1-M1QE

Carling Technologies
691-2M1-SP1-T1B1M1QE

2M1-SP1-T1-B1-M1QE

Mfr.:

Description:
Toggle Switches 1-pole, ON - None - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Round Bat Mini & SubMini Switch with Solder Lug UL Recognized CSA Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,172

Stock:

1,172 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.63 $5.63
$5.02 $50.20
$4.75 $118.75
$4.58 $229.00
$4.36 $436.00
$4.16 $1,248.00
$3.80 $1,900.00
$3.60 $3,600.00
$3.41 $8,525.00
Product Attribute Attribute Value
Carling Technologies
Product Category: Toggle Switches
RoHS:  Details
Non-Illuminated
-
-
SPST
ON - ON
Panel Mount
Solder Lug
5 A
125 VAC to 250 VAC
32 VDC
1/4-40
Bat
Sealed
Silver
UL; CSA
IP67
2M
Actuator Style: Bat
Brand: Carling Technologies
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Life: 50000 Cycle
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2M1SP1T1B1M1QE 2M1-00000001
Unit Weight: 0.446083 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

2M1 Miniature Toggle Switches

Carling Technologies 2M1 Miniature Toggle Switches offer a choice of ratings, circuits, contact materials, terminal plating, and toggle styles. Carling 2M1 Miniature Toggle Switches have an operating temperature of -30°C to +85°C. These COTS (Commercial Off-The-Shelf) switches are designed and tested to withstand demanding military environmental requirements. Applications include communication, GPS tracking, radar, mobile medical, and audio/visual equipment.

Image Description
Carling Technologies 272-06747
Switch Hardware INDICATOR PLATE
Carling Technologies 380-08810
Switch Hardware .636 X.155 DRESS NUT
Carling Technologies 380-08602
Switch Hardware HEX NUT
Carling Technologies 272-06935
Switch Hardware INDICATOR PLATE
Carling Technologies 272-07258
Switch Hardware IND PL F MULTI BRTNKL
Carling Technologies 380-08693
Switch Hardware RING NUT
Carling Technologies 272-06764
Switch Hardware Bushin Accessory Toggle Switch
Image Description
Toshiba TLX9188(GBTPL,F
Transistor Output Optocouplers TR Coupler; High VCEO; AECQ; RoHS
Qualtek 3021007-06
USB Cables / IEEE 1394 Cables A-B 26/28 AWG 6' BLK USB 2.0
Qualtek 312003-01
AC Power Cords 7'6" 3 X 18 3 COND
Kingbright WP710A10ID
Standard LEDs - Through Hole 3MM RED SS LAMP THRU HOLE
Littelfuse HE3621A0510
Reed Relays REED RELAY
Switchcraft 721AFMS
DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.1mm
KOA Speer MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
BusBoard Prototype Systems BOX1-P14-BK
Enclosures, Boxes, & Cases Black Plastic Box for Size 1 PCBs (up to 2), Removable end panels, Screws included (4.13 x 2.36 x 1.38in)
Amphenol MUSBDA1130
USB Connectors Rugged USB-B vertical on PCB
NKK Switches M2012S3A1W01
Toggle Switches ON-ON .256 BAT 1/4" BUSHING SOLDER LUG