OC4USB

Fluke
676-OC4USB
OC4USB

Mfr.:

Description:
Handheld Oscilloscopes USB CABLE FOR SCOPEMETER 12X,19X,PQA,43X

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$299.71 $299.71

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Handheld Oscilloscopes
RoHS:  
200 MHz
144 mm Monochrome LCD
Brand: Fluke
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2166266
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
CNHTS:
8544200000
CAHTS:
8544200000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.