See an Error?

EZJ-P0V6R8GA

Panasonic
667-EZJ-P0V6R8GA

EZJ-P0V6R8GA

Mfr.:

Description:
Varistors Multilayer Varistor, EZJP Series, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,794

Stock:

21,794 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.307 $3.07
$0.179 $17.90
$0.145 $72.50
$0.112 $112.00
$0.105 $262.50
Full Reel (Order in multiples of 10000)
$0.098 $980.00
$0.088 $1,760.00
$0.072 $3,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Varistors
RoHS:  Details
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
-
3.7 VDC
6.8 V
-
-
3 A
-
100 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.5 mm
Length: 1 mm
Product Type: Varistors
Factory Pack Quantity: 10000
Subcategory: Varistors
Type: Multilayer Varistor Low Voltage Type
Width: 0.5 mm
Unit Weight: 0.042329 oz

This functionality requires JavaScript to be enabled.
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

EZJZ/EZJP Multilayer Varistors for ESD Pulse

Panasonic EZJZ/EZJP Multilayer Varistors for ESD Pulse are AEC-Q200 qualified and offer excellent ESD suppression through the use of original advanced material technology. These devices have an excellent electrostatic resistance that meets IEC61000-4-2 and ISO10605. The varistors feature lead-free plating terminal electrodes that enable great solderability. Panasonic EZJZ/EZJP Varistors can replace two Zener diodes and one capacitor. The EZJZ Series includes varistors with low capacitance for high-speed signal lines and RF antennas. The EZJP Series features low voltage varistors for general circuits.

EZJP Multilayer Varistors

Panasonic EZJP Multilayer Varistors for ESD Pulse offer excellent ESD suppression due to original advanced material technology. With no polarity (bipolar), the EZJP Series is capable of replacing two Zener diodes and one capacitor. Lead-free plating terminal electrodes offer solderability while ultra-low capacitance is ideal for high-speed signal lines such as interfaces. These varistors meet IEC61000-4-2, ISO10605, Level 4 standard, and are RoHS compliant. The EZJP Series includes AEC-Q200 qualified varistors.

Image Description
Texas Instruments TPS564247DRLR
Switching Voltage Regulators 3-V to 16-V input voltage, 4-A FCCM mode, synchronous buck converter in SOT-563 package
Murata GRM31CC71E226ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 1206 X7S
Bourns MF-LSMF400/16X-2
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 4.0A/16V
Epson SG7050CCN 3.579545M-HJGA0
Standard Clock Oscillators SG7050CCN 3.579545M-HJGA0: XTAL OSC OE 4.5V-5.5V +/-50PPM -40-85C 1K TR
Vishay SQ9945BEY-T1_BE3
MOSFET DUAL N-CH 60V (D-S)
Harwin M50-3601042R
Headers & Wire Housings 20P SMT PIN HEADER DIL 1.27mm PITCH
Murata NFZ2MSD131SN10L
Ferrite Beads EMI Filter SMD NONAUTO
Nisshinbo Micro Devices NJM2845DL1-33-TE1
LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 3.3V 1W
TE Connectivity 5-146130-1
Headers & Wire Housings 2X02P .1" 230/SMT HDR VT 30AU
TE Connectivity SMW38R2JT
Wirewound Resistors - SMD SMW3 8R2 5%