EXC-24CH900U

Panasonic
667-EXC-24CH900U

EXC-24CH900U

Mfr.:

Description:
Common Mode Chokes / Filters 90ohm +/-20%@100 MHz 0504 Common mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 52,949

Stock:

52,949 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.405 $4.05
$0.307 $30.70
$0.263 $131.50
$0.213 $213.00
Full Reel (Order in multiples of 5000)
$0.213 $1,065.00
$0.209 $5,225.00
$0.171 $8,550.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Common Mode Chokes / Filters
RoHS:  Details
EXC
PCB Mount
SMD/SMT
1 Channel
90 Ohms
20 %
130 mA
2.5 Ohms
- 40 C
+ 85 C
0504 (1210 metric)
1.25 mm
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Common Mode Noise Filters
Coupled
Brand: Panasonic
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.000212 oz
This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EXC Common Mode Chokes

Panasonic EXC Common Mode Chokes are common mode noise filters. Panasonic EXC chokes also include an (electrostatic discharge) ESD suppressor circuit. EXC chokes are ideal for use in smartphones and table PCs. Panasonic EXC chokes are ideal for ESD and noise suppression of high-speed differential data lines, such as MIPI and USB. EXC series features impedance ranging from 12Ω to 1kΩ. The series also provides 50mA to 500mA maximum DC current and 300mΩ to 5Ω maximum DC resistance. These common mode chokes operate over a -40°C to +85°C temperature range.

Image Description
Bourns ZV17K1206201NIR1
Varistors ZV 17V 10%
TE Connectivity 3-1827233-6
Board to Board & Mezzanine Connectors 44O POS PLUG BRIDGED
Vishay SIP32508DT-T1-GE3
Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch
Alps Alpine SKRPABE010
Tactile Switches 4.2x3.2x2.5mm 160gf
Microchip USB3318C-CP-TR
USB Interface IC High Speed USB 1.8V ULPI
Murata DLM0NSB120HY2D
Common Mode Chokes / Filters
Texas Instruments TMP709AQDBVRQ1
Thermostats Automotive, +/-3 C temperature switch with pin selectable 2 C and 10 C hysteresis in SOT 5-SOT-23 0 to 125
Murata BLM18PG181SN1D
Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below
Wurth Elektronik 434121025816
Tactile Switches Tact Switch SMT 2.5mm Blk Act.
Panasonic ERB-RE1R50V
Surface Mount Fuses 1.5A 0603 micro chip