EEU-FR1E102B

Panasonic
667-EEU-FR1E102B

EEU-FR1E102B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,619

Stock:

8,619 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.98 $0.98
$0.622 $6.22
$0.536 $53.60
Full Reel (Order in multiples of 500)
$0.414 $207.00
$0.356 $356.00
$0.316 $790.00
$0.299 $2,990.00
$0.296 $7,400.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
1000 uF
25 VDC
+ 105 C
10 mm
5 mm
20 mm
10000 Hour
20 %
2.18 A
- 40 C
Straight
20 mOhms
FR
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Unit Weight: 0.091712 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Panasonic EEU-FR1H100
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEU-FR1E471B
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 10x12mm LS 5.0mm
Panasonic EEU-FR1E221
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=3.5mm
Panasonic EEU-FR1E470B
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS 5.0mm
Panasonic EEU-FR1H100B
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=5mm
Panasonic EEU-FR1E101B
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF 6.3x11.2mm LS 5.0mm
Panasonic EEU-FR1H470B
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=5mm
Panasonic EEU-FR1C101B
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF L/S=5mm CRIMPED lead
Panasonic EEU-FR1C222
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 12x20mm LS5mm
Panasonic EEU-FR1E101
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF 6.3x11.2mm LS2.5mm