EEA-GA1H100

Panasonic
667-EEA-GA1H100

EEA-GA1H100

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 10uF 6.3X7mm L/S=2.5mm Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,576

Stock:

14,576 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.161 $1.61
$0.095 $9.50
$0.074 $74.00
$0.073 $730.00
$0.069 $3,450.00
$0.061 $6,100.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
10 uF
50 VDC
+ 105 C
6.3 mm
2.5 mm
7 mm
1000 Hour
20 %
39 mA
- 55 C
Straight
AEC-Q200
GA
Bulk
Brand: Panasonic
Leakage Current: 5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 0.014462 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEA-GA Aluminum Electrolytic Capacitors

Panasonic Electronic Components EEA-GA Aluminum Electrolytic Capacitors are radial lead type capacitors that offer a direct replacement (form, fit, and function) for the discontinued ECE-AxxKGxxx series. The EEA-GA capacitors measure 7mm in height and offer a wide voltage range of 10VDC to 50VDC, nominal capacitance range of 0.1µF to 220µF, and a capacitance tolerance of ±20%. Panasonic EEA-GA Aluminum Electrolytic Capacitors have an operating temperature range of -55°C to +105°C and are RoHS compliant.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Schurter 6200.2300
AC Power Entry Modules SCREW 1-POLE .250 QC Socket and fusedrawr
Bourns 3362P-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10% 0.5WATTS
Neutrik NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
Neutrik NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REAN
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay MKP1837310161
Film Capacitors .01uF 160volt 1%
Panasonic ECE-A1EKA220I
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 22uF SU SU
Mill-Max 110-93-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT