ECH-U1H681JX5

Panasonic
667-ECH-U1H681JX5

ECH-U1H681JX5

Mfr.:

Description:
Film Capacitors 680pF 50VDC 5% PPS FILM 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,868

Stock:

3,868 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.283 $2.83
$0.247 $24.70
$0.183 $91.50
$0.156 $156.00
Full Reel (Order in multiples of 3000)
$0.13 $390.00
$0.121 $1,089.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
ECHU(X)
SMD/SMT
Stacked Film Capacitors
Polyphenylene Sulfide (PPS)
680 pF
50 VDC
5 %
2 Pin
-
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 0.68 nF
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Stacked Metallized Film Chip Capacitors
Unit Weight: 0.000194 oz

USHTS:
8532250045
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322510
ECCN:
EAR99

ECHU Series PPS Film Chip Capacitors

Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.

ECW-U SMD Film Capacitors

Panasonic Electronic Components surface mountable ECW-U Film Capacitors have a stacked metallized PEN film dielectric and are available in 100V, 250V, and 630V. The ECW-U Film Capacitors from Panasonic Electronic Components have a simple moldless construction and offer small size, reflow solder design, operating temperature range of -55°C to +125°C, and RoHS compliance.

Stacked Metallized Film Capacitors

Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Image Description
Murata GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1206 X7R
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-3EKF3302V
Thick Film Resistors - SMD 0603 33Kohms 1% AEC-Q200
Vishay TNPW0805316RBEEA
Thin Film Resistors - SMD 316ohms .1% 25ppm
Bourns CRT0805-BY-1300ELF
Thin Film Resistors - SMD CHIP RESISTOR Precision
TT Electronics PCF-W0805LF-03-6042-B-P-LT
Thin Film Resistors - SMD 60.4K OHM .1% 25ppm
Panasonic ECH-U1H101JX5
Film Capacitors 100pF 50VDC 5% PPS FILM 0805
Susumu RG2012P-6652-B-T5
Thin Film Resistors - SMD 1/8W 66.5K Ohm 0.1% 0805 25ppm
Panasonic ECH-U1H331JX5
Film Capacitors 330pF 50VDC 5% PPS FILM 0805
TAIYO YUDEN JMK212ABJ106MK-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE JMK107BBJ106MK-TT