ECE-A1HKA2R2I

Panasonic
667-ECE-A1HKA2R2I

ECE-A1HKA2R2I

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 2.2uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,703

Stock:

10,703 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.185 $1.85
$0.094 $9.40
$0.058 $58.00
Full Reel (Order in multiples of 2000)
$0.053 $106.00
$0.049 $490.00
$0.041 $984.00
$0.039 $1,950.00
$0.037 $3,700.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
2.2 uF
50 VDC
+ 85 C
4 mm
2.5 mm
7 mm
1000 Hour
20 %
16 mA
- 40 C
Straight
KA-A
Reel
Cut Tape
Brand: Panasonic
Capacitance - nF: 2200 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Vishay MAL203036109E3
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25V
KEMET ESK107M025AE3AA
Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
Panasonic EEU-FR1H100
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Wurth Elektronik 860020672005
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
Panasonic ECE-A1CKS101I
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF SU SU Polarized
Panasonic ECE-A1EKS4R7B
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 4.7uF SU
Wurth Elektronik 860020672004
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 0.47uF 50V 20% Radial
Panasonic EEU-EB1H100SB
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50volts AEC-Q200
Diotec Semiconductor 2N3906
Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, PNP