ECE-A1EKS101

Panasonic
667-ECE-A1EKS101

ECE-A1EKS101

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF SU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,800
Expected 11-Mar-24
5,000
Expected 16-Sep-24

Factory Lead-Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.48 $0.48
$0.275 $2.75
$0.177 $17.70
$0.142 $142.00
$0.132 $343.20
$0.109 $1,090.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
25 VDC
+ 85 C
8 mm
2.5 mm
5 mm
1000 Hour
20 %
85 mA
- 40 C
Straight
KS-A
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 0.017990 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Analog Devices Inc. MAX1044CPA+
Switching Voltage Regulators Switched-Capacitor Voltage Converters
Kingbright WP7113VRCBC/A
Standard LEDs - Through Hole 5mm Thru-Hole LED Blue Lagoon
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
Bourns 3362P-1-203LF
Trimmer Resistors - Through Hole 1/4"SQ 20KOHMS 10% 0.5WATTS
TDK B32529C1104J289
Film Capacitors 0.1uF 100volts 5%
Central Semiconductor BC184B PBFREE
Bipolar Transistors - BJT NPN Trans 45Vcbo 30Vceo 6.0Vebo 300mW
Central Semiconductor 2N6520 PBFREE
Bipolar Transistors - BJT . .
Texas Instruments TL022CP
Operational Amplifiers - Op Amps Dual Low Pwr
Panasonic ECE-A1EKS100
Aluminum Electrolytic Capacitors - Radial Leaded 10UF 25V KS RADIAL
Nichicon USR1E470MDD1TP
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25V 85c 6.3x7 20% 2.5LS