ECA-0JM221I

Panasonic
667-ECA-0JM221I

ECA-0JM221I

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 220UF 6.3V ELECT M RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,433

Stock:

7,433 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.135 $1.35
$0.068 $6.80
$0.042 $42.00
Full Reel (Order in multiples of 2000)
$0.039 $78.00
$0.035 $350.00
$0.031 $1,550.00
$0.026 $2,600.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
220 uF
6.3 VDC
+ 85 C
5 mm
2.5 mm
11 mm
2000 Hour
20 %
240 mA
- 40 C
Straight
M
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.28
Package / Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 0.029901 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ECA-M Aluminum Electrolytic Capacitors

Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.

Image Description
onsemi 1N4148TA
Diodes - General Purpose, Power, Switching Hi Conductance Fast
onsemi BC547BTA
Bipolar Transistors - BJT NPN 45V 100mA HFE/450
Vishay P6KE120CA-E3/54
ESD Suppressors / TVS Diodes 600W 120V Bidirect
KOA Speer MF1/4DCT52R2702F
Metal Film Resistors - Through Hole 1/4W 27K ohm 1%
TDK FG28X7R1H104KNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.1uF X7R 10% LS:5mm
onsemi BZX79C2V7
Zener Diodes Zener Diode
KOA Speer MF1/4DCT52R2200F
Metal Film Resistors - Through Hole 1/4W 220 ohm 1%
KOA Speer MF1/4DCT52R2202F
Metal Film Resistors - Through Hole 1/4W 22K ohm 1%
KOA Speer MF1/4DCT52R4702F
Metal Film Resistors - Through Hole 1/4W 47K ohm 1%
Panasonic ECA-1HM220I
Aluminum Electrolytic Capacitors - Radial Leaded 22UF 50V ELECT M RADIAL