6TPE330MFL

Panasonic
667-6TPE330MFL

6TPE330MFL

Mfr.:

Description:
Tantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,890

Stock:

16,890 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.85 $1.85
$1.44 $14.40
$1.20 $120.00
$1.02 $510.00
$0.888 $888.00
Full Reel (Order in multiples of 2500)
$0.799 $1,997.50
$0.792 $3,960.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TPE
330 uF
6.3 VDC
20 %
15 mOhms
2917
7343
2.8 mm
D3L Case
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 10
Leakage Current: 207.9 uA
Length: 7.3 mm
Moisture Sensitive: Yes
Package / Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 3.1 A
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: POSCAP
Width: 4.3 mm
Unit Weight: 0.014110 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Panasonic POSCAP TPE series Caps


Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

POSCAP™ TPE Polymer Tantalum Solid Capacitors

Panasonic POSCAP™ TPE Polymer Tantalum Solid Capacitors are offered in a small package measuring 3.5mm x 2.8mm x 1.9mm (L x W x H). The TPE series provides 15mΩ maximum ESR and up to 1500µF capacitance. These capacitors are high-temperature reflow solder capable, up to +260°C, and a safe alternative to generic tantalum capacitors. The series utilizes a proprietary high conductivity polymer for a cathode as well as a sintered tantalum anode. Panasonic POSCAP TPE Polymer Tantalum Solid Capacitors provide high reliability and high heat resistance, making them ideal for digital, high-frequency devices and more.

POSCAP Tantalum Polymer Solid Capacitors

Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors (TDC, TLE, TPB, TPC, TPE, TPF, TPG, TPSF,  TPU, and TQC), the product line utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP Capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.

Image Description
Vishay WSLP20105L000FEA
Current Sense Resistors - SMD 2watts .005ohms 1%
Murata GRM21BR61E226ME44L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 0805 X5R
Keystone Electronics 5019
Test Plugs & Test Jacks TEST POINT
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
STMicroelectronics H3LIS331DLTR
Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr
Skyworks SI5340A-D-GM
Clock Generators & Support Products Ultra low-jitter, 4-output, any-frequency (< 1028 MHz), any output clock generator
Murata BLM18SG121TN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
Murata GRM21BR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 10 VDC 20% 0805 X5R
onsemi FDN340P
MOSFET SSOT-3 P-CH -20V
KYOCERA AVX CX3225SB48000D0WPSC1
Crystals AEC-Q200 48000kHz 8pF 3.2x2.5mm