20SVT390M

Panasonic
667-20SVT390M

20SVT390M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 20VDC 390uF 20% 1560mA 14mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 330

Stock:

330 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$1.79 $17.90
$1.34 $134.00
Full Reel (Order in multiples of 400)
$1.11 $444.00
$1.00 $800.00
$0.964 $2,313.60
$0.945 $9,450.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Can
390 uF
20 VDC
20 %
14 mOhms
- 55 C
+ 125 C
8 mm
11.9 mm
-
-
1.56 A
2000 Hour
SVT
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.12 %
Leakage Current: 1.56 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: OS-CON
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

OS-CON™ SVT Polymer Aluminum Solid Capacitors

Panasonic OS-CON™ SVT Polymer Aluminum Solid Capacitors offer a wide capacitance range (18µF to 2700µF) and 2000 hours endurance at +125°C. Panasonic OS-CON SVT Capacitors are ideal for use in environments requiring high temperature combined with high endurance. OS-CON Capacitors utilize aluminum and a high conductivity polymer material to offer low ESR as well as excellent noise reduction and ripple current capabilities. OS-CON parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.

Image Description
Renesas Electronics RTE0T0002LKCE00000R
Emulators / Simulators E2 LITE DEBUGGER
Phoenix Contact 1952322
Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 24-16AWG Spring
Panasonic 16SVPC270M
Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm
Panasonic 25SVPF100M
Aluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm
Panasonic 25SVPF180M
Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm
Keysight 34138A
Test Leads Test Lead Set
Phoenix Contact 2903330
Industrial Relays RIF-1-RPT 24 V DC, 2 PDTs