10THB330M

Panasonic
667-10THB330M

10THB330M

Mfr.:

Description:
Tantalum Capacitors - Polymer 10volts 330uF 35mohm 734338 POSCAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 384

Stock:

384
Can Ship Immediately

On Order:

1,850
Expected 19-Dec-23

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.21 $3.21
$2.27 $22.70
$1.95 $195.00
$1.44 $720.00
$1.27 $1,270.00
Full Reel (Order in multiples of 2000)
$1.20 $2,400.00
$1.14 $4,560.00
$1.13 $11,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TH
330 uF
10 VDC
20 %
35 mOhms
2917
7343
3.8 mm
D4 Case
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 10
Length: 7.3 mm
Moisture Sensitive: Yes
Package / Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: POSCAP
Width: 4.3 mm
Unit Weight: 0.014110 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

POSCAP TH Capacitors

Panasonic POSCAP TH series Capacitors offer high thermal resistance and are designed for industrial equipment. The TH series has a capacitance range of 68-680µF, a of voltage range of 2.5-35 VDC, and an ESR range of 15-45mΩ. POSCAP Tantalum-Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature, in addition to low ESR/ESL. The series is ideal for digital, high-frequency devices, and more.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

POSCAP Tantalum Polymer Solid Capacitors

Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors (TDC, TLE, TPB, TPC, TPE, TPF, TPG, TPSF,  TPU, and TQC), the product line utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP Capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.

Image Description
KYOCERA AVX KNH05X6S435M04AH
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 4.3F 3 Termial X6S 20%
Panasonic ERA-3VEB3001V
Thin Film Resistors - SMD 0603 0.1% 3Kohm 25ppm SMD
Panasonic ERJ-1GNF2001C
Thick Film Resistors - SMD 0201 2Kohm 1% HalogenFree AEC-Q200
Panasonic ERJ-2RKF3301X
Thick Film Resistors - SMD 0402 3.3Kohms 1% AEC-Q200
Murata GRM155R71H103KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 50 VDC 10% 0402 X7R
Lite-On LTST-C190GKT
Standard LEDs - SMD Green Clear 569nm
Panasonic ERJ-2GEJ301X
Thick Film Resistors - SMD 0402 300ohms 5% AEC-Q200
Panasonic ERJ-2RKF1102X
Thick Film Resistors - SMD 0402 11Kohms 1% AEC-Q200
YAGEO RL2512FK-070R2L
Current Sense Resistors - SMD 200 mOhms 1 Watt 1 % 600 ppm/C AEC-Q200
Panasonic 10TCE220ML
Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP