100SXV18M

Panasonic
667-100SXV18M

100SXV18M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x12.6mm OS-CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

800
Expected 01-Jan-24

Factory Lead-Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.63 $2.63
$1.98 $19.80
$1.60 $160.00
Full Reel (Order in multiples of 400)
$1.31 $524.00
$1.19 $952.00
$1.15 $2,760.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Can
18 uF
100 VDC
20 %
30 mOhms
- 55 C
+ 125 C
10 mm
12.6 mm
-
-
940 mA
1000 Hour
SXV
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.12
Leakage Current: 90 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.045856 oz
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

SXV Conductive Polymer Aluminum Solid Capacitors

Panasonic SXV Conductive Polymer Aluminum Solid Capacitors are halogen-free surface mount type capacitors with 100VDC maximum voltage. These aluminum solid capacitors include 20% tolerance, 1100mA ripple current, and 12uF capacitance. The SXV polymer capacitors operate at -55°C to +125°C temperature range. Panasonic SXV Capacitors offer 48uA leakage current and 60mΩ Equivalent Series Resistance (ESR).

Image Description
Microchip MCP6006RT-E/OT
Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp
GaN Systems GS66506T-TR
MOSFET 650V, 22.5A, GaN E-mode, GaNPX package, Top-side cooled
Vishay VJ1111D181KXGAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 180pF 1000V C0G 10% HI FREQ
Vishay BZD27C75P-HE3-08
Zener Diodes ZENER DIODE SMF DO219-HE3
Coilcraft 2014VS-151MED
Power Inductors - SMD 2014 155nH Unshld 20% 39.7A 1.6mOhms
KOA Speer RK73B2ATTD103J
Thick Film Resistors - SMD 1/4watts 10Kohms 5%
Wurth Elektronik 885012207128
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100V 0.1uF 0805 10%
Nidec CL-SB-12B-01T
Slide Switches slide , 1 pole 2 cont., top set., gull-wing, silver contact, 2mm knob
TE Connectivity 35223K0FT
Thick Film Resistors - SMD 3522 3K0 1% 3W
Coilcraft 2014VS-251MED
Power Inductors - SMD 2014 257nH Unshld 20% 34.5A 2.15mOhms