AS02832MR-2-R

PUI Audio
665-AS02832MR2R

AS02832MR-2-R

Mfr.:

Description:
Speakers & Transducers 32 Ohm 600-6500Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 149

Stock:

149
Can Ship Immediately

On Order:

3,600
Expected 02-Feb-24

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$1.12 $11.20
$1.04 $26.00
$0.975 $48.75
$0.916 $91.60
$0.788 $394.00
Product Attribute Attribute Value
PUI Audio
Product Category: Speakers & Transducers
RoHS:  Details
Speakers
Electromagnetic
Board Mount
6.5 kHz
91 dBA
32 Ohms
250 mW
Round
Solder Pad
- 20 C
+ 60 C
28 mm
4.4 mm
Neodymium Iron Boron (NdFeB)
Mylar
-
Brand: PUI Audio
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 0.412264 oz

This functionality requires JavaScript to be enabled.
USHTS:
8518298000
CNHTS:
8518290000
ECCN:
EAR99
Image Description
CUI Devices CDS-2844-32-SP
Speakers & Transducers 28 mm, Round Frame, 0.25 W, 32 Ohm, Neodymium Magnet, PET Cone, Speaker
SparkFun Electronics BOB-19389
Audio IC Development Tools Analog MEMS Microphone Breakout - SPH8878LR5H-1
Adafruit 4754
Multiple Function Sensor Development Tools Adafruit 9-DOF Orientation IMU Fusion Breakout - BNO085 (BNO080) - STEMMA QT / Qwiic
Seeed Studio 102010328
Development Boards & Kits - ARM Seeed Studio XIAO SAMD21
Adafruit 4808
Temperature Sensor Development Tools Adafruit EMC2101 I2C PC Fan Controller and Temperature Sensor - STEMMA QT / Qwiic
Adafruit 3886
Multiple Function Sensor Development Tools Adafruit MPU-6050 6-DoF Accel and Gyro Sensor - STEMMA QT Qwiic
Adafruit 4471
Interface Development Tools Adafruit MCP2221A Breakout - General Purpose USB to GPIO ADC I2C - Stemma QT / Qwiic
Adafruit 4566
Temperature Sensor Development Tools Adafruit AHT20 - Temperature & Humidity Sensor Breakout Board - STEMMA QT / Qwiic
Adafruit 4502
Multiple Function Sensor Development Tools Adafruit ISM330DHCX - 6 DoF IMU - Accelerometer and Gyroscope - STEMMA QT / Qwiic
Knowles SPW0878LR5H-1
Microphones 65dB 15Hz 2.7V 3.1x2.5x0.96