EKMH401VQT152MB80T

661-EKMH401T152MB80T

EKMH401VQT152MB80T

Mfr.:
Chemi-Con

Description:
Aluminum Electrolytic Capacitors - Snap In 1500uF 400 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Chemi-Con
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS:  Details
General Purpose Electrolytic Capacitors
Snap In
1500 uF
400 VDC
20 %
- 25 C
+ 105 C
40 mm
80 mm
KMH
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 64
Subcategory: Capacitors
Type: Large Capacitance, Snap In Capacitors
This functionality requires JavaScript to be enabled.
USHTS:
8532220055
CNHTS:
8532229000
CAHTS:
8532240010
JPHTS:
853222000
KRHTS:
8532240000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99