B3F-1052

Omron Electronics
653-B3F-1052

B3F-1052

Mfr.:

Description:
Tactile Switches 6X6 Proj 7.3mm Btn Force 150g w/o Grd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,523

Stock:

10,523 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.301 $3.01
$0.251 $25.10
$0.233 $58.25
$0.22 $110.00
$0.208 $208.00
$0.187 $280.50
$0.179 $805.50
Product Attribute Attribute Value
Omron
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
Through Hole
Straight
7.3 mm
Projected
OFF - (ON)
1.5 N
50 mA
24 VDC
-
-
No
SPST
Solder Pin
Yellow
-
6 mm
6 mm
7.3 mm
B3F
300000 Cycle
-
Brand: Omron Electronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Operating Temperature Range: - 25 C to + 70 C
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Part # Aliases: B3F1052
Unit Weight: 0.008818 oz
                    
Omron B3F Series Tactile Switches

Manufacturer has advised effective as of July 2010 production,
plunger materials will change for most of the B3F-1000 series,
with the following exceptions:

B3F-1060 : Effective as of production in January, 2011
B3F-1062 : Effective as of production in September, 2010

This measure was taken to improve heat resistance tolerance of
the plunger at current soldering conditions.

Note: neither soldering condition nor product specification
change.

Material of plunger before: PPO Resin
Material of plunger after: PBT Resin

Please check specifications to assure new part can be used in
application.

Affected Part Numbers
653-B3F-1000
653-B3F-1002
653-B3F-1002-G
653-B3F-1005
653-B3F-1006
653-B3F-1050
653-B3F-1052
653-B3F-1055
653-B3F-1060
653-B3F-1062
653-B3F-1100
653-B3F-1102
653-B3F-1102-G
653-B3F-1105
653-B3F-1150
653-B3F-1152
653-B3F-1155
653-B3F-3100
653-B3F-3102
653-B3F-3105
653-B3F-3150
653-B3F-3152
653-B3F-3155
653-B3F-6000
653-B3F-60023
653-B3F-60203
653-B3F-60223
653-B3F-61003
653-B3F-61023
653-B3F-6120

Please contact a Mouser Technical Sales Representative for
further information.



5-0810-28

This functionality requires JavaScript to be enabled.
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

B3F Tactile Switches

Omron B3F Tactile Switches feature a positive click action plus a long mechanical/electrical life equal to that of a no-contact switch. Typical applications include audio, office and communications equipment, and TV's. The B3F Switches from Omron are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board..

Image Description
Texas Instruments EK-TM4C123GXL
Development Boards & Kits - ARM TIVA LaunchPAD
Apem MPKES90B1/4
Knobs & Dials Control knob fluted ln indctr-sde&skirt
CUI Devices SJ1-3533NG
Phone Connectors Audio Jacks
Omron B32-2010
Switch Bezels / Switch Caps Key Cap
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Omron B32-1010
Switch Bezels / Switch Caps BLACK 4X4 B3F KEYCAP
KYOCERA AVX TAP107K006CCS
Tantalum Capacitors - Solid Leaded 6.3V 100uF Radial ESR=1.6Ohms 10%
Switchcraft PJRAN2X1U01X
RCA Phono Connectors 2P RA PHONO JACK RED/WHT RoHS
Bourns PTV111-3415A-B103
Potentiometers 10K 20% 12mm Snap In
AP Memory Technology APS6404L-3SQR-SN
DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 133/84MHz, RBX, 3V, Ind. Temp., SOP8