WS7M3301J

Bourns
652-WS7M3301J

WS7M3301J

Mfr.:

Description:
Wirewound Resistors - Through Hole 3K3 7W 5% RES AX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,918

Stock:

2,918 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.78 $0.78
$0.653 $6.53
$0.439 $43.90
Full Ammo Pack (Order in multiples of 500)
$0.317 $158.50
$0.256 $256.00
$0.248 $620.00
$0.242 $1,210.00
$0.234 $2,340.00
$0.231 $5,775.00
Product Attribute Attribute Value
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  Details
WS
3.3 kOhms
7 W
5 %
200 PPM / C
- 55 C
+ 200 C
8.5 mm
24.5 mm
-
-
Axial
Ammo Pack
Brand: Bourns
Features: -
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 200 C
Product: Power Resistors Wirewound Molded
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: High Surge Withstand Wirewound Resistor
Unit Weight: 0.025926 oz
USHTS:
8533210080
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

WS Series Wirewound Resistors

Bourns WS Series Wirewound Resistors are axial leaded and designed to withstand greater power surge. The resistors range from 1W to 8W and have a resistance range of 15Ω to 3.3KΩ. This new series has been designed to operate at extreme temperatures from -55°C to +200°C. Bourns WS Series Wirewound Resistors have been designed to withstand the surge from the 1.2/50µs voltage waveform described in IEC 61000-4-5.

Image Description
Vishay AC07000002000JAC00
Wirewound Resistors - Through Hole 200 OHM 5% 7W
Keysight EDU34450A/240/900/PLG
Digital Multimeters Digital Multimeter, 5.5 digit, UK / EU Pwr Cord
YAGEO FMP300FRF73-470K
Metal Film Resistors - Through Hole 470 kOhms 3 W 1 % Axial
Carling Technologies VC2-01
Switch Hardware Connector House Blk
TE Connectivity EP7W3K3J
Wirewound Resistors - Through Hole EP 7W 3K3 5%
TE Connectivity ROX7J10K
Metal Oxide Resistors 7W STD M/OX 5% 10K
onsemi KSC3503DS
Bipolar Transistors - BJT NPN Epitaxial Sil
Analog Devices Inc. OP191GSZ-REEL7
Operational Amplifiers - Op Amps SINGLE SUPPLY RAIL/RAIL
Vishay BZT03C10-TR
Zener Diodes 10 Volt 600W 6%
Phoenix Contact 3000403
Terminal Block Tools & Accessories PW 4-F