RLB9012-182KL

Bourns Logo
652-RLB9012-182KL

RLB9012-182KL

Mfr.:

Description:
Fixed Inductors 1800uH 10% .39A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 813

Stock:

813 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.86 $0.86
10 $0.641 $6.41
100 $0.538 $53.80
200 $0.505 $101.00
600 $0.451 $270.60
1,000 $0.365 $365.00
2,600 $0.354 $920.40
5,000 $0.344 $1,720.00
10,000 $0.333 $3,330.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Bourns
Fixed Inductors
RoHS:  Details
Power Inductors
Wirewound
Radial
Unshielded
1.8 mH
10 %
390 mA
5.3 Ohms
-
- 55 C
+ 125 C
15
800 kHz
Standard
PCB Mount
12.2 mm
-
-
9 mm
Ferrite
RLB
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Spacing: 5 mm
Product Type: Fixed Inductors
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.098767 oz
products found.
To show similar products, select at least one checkbox
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Image Mfr. Part # Description Stock
KEMET F862BK104K310ZV054 Also Bought Image F862BK104K310ZV054
Film Capacitors
2,677
KEMET C0805C104K5RAC7411 Also Bought Image C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT
1,370,967
Lumileds L128-RED1003500000 Also Bought Image L128-RED1003500000
High Power LEDs - Single Color
100,574
ISSI IS31FL3236A-QFLS4-TR Also Bought Image IS31FL3236A-QFLS4-TR
LED Lighting Drivers
19,894
Lantronix XPC240400S-02 Also Bought Image XPC240400S-02
Gateways
217
Murata CSTNE12M5G550000R0 Also Bought Image CSTNE12M5G550000R0
Resonators
68,809
C&K Switches PTS526 SM15 SMTR2 LFS Also Bought Image PTS526 SM15 SMTR2 LFS
Tactile Switches
38,664
Lumileds L1SP-PRP1002800000 Also Bought Image L1SP-PRP1002800000
High Power LEDs - Single Color
4,571
TDK VLS6045AF-220M Also Bought Image VLS6045AF-220M
Fixed Inductors
4,278
Murata DE2E3SA472MA3BT02F Also Bought Image DE2E3SA472MA3BT02F
Safety Capacitors
820