RLB0914-331KL

Bourns
652-RLB0914-331KL

RLB0914-331KL

Mfr.:

Description:
Power Inductors - Leaded 330uH 10% .6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,079

Stock:

3,079 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.302 $3.02
$0.218 $21.80
$0.191 $191.00
$0.181 $470.60
$0.175 $1,750.00
$0.169 $4,225.00
$0.16 $8,000.00
100,000 Quote
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - Leaded
RoHS:  Details
Wirewound
Radial
Unshielded
330 uH
10 %
600 mA
760 mOhms
1.25 A
- 40 C
+ 125 C
20
PCB Mount
12 mm
-
-
8.7 mm
Ferrite
RLB
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: 2 MHz
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 0.088185 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
CTS MXO45T-2C-1M0000
Standard Clock Oscillators 100ppm 1MHz 14Pin DIP/Tristate
CUI Devices SJ1-3533NG
Phone Connectors Audio Jacks
Hammond 1593LBK
Enclosures, Boxes, & Cases ABS, Instrument 3.6x2.6x1.1" Black
onsemi 2N3904BU
Bipolar Transistors - BJT NPN Transistor General Purpose
CUI Devices PJ-102AH
DC Power Connectors Power Jacks
Bourns RLB0912-101KL
Power Inductors - Leaded 100uH 10% .1A
onsemi 1N5231B
Zener Diodes 5.1V 0.5W Zener
Vishay K103K15X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded .01uF 50volts 10% 5.0mm X7R
TDK FG28C0G1H331JNT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 330pF C0G 5% LS:5mm