See an Error?

PEC11R-4230K-S0024

Bourns
652-PEC11R4230KS0024

PEC11R-4230K-S0024

Mfr.:

Description:
Encoders ENCODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 912

Stock:

912 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.12 $2.12
$1.80 $18.00
$1.44 $108.00
$1.31 $393.00
$1.24 $651.00
$1.19 $1,249.50
$1.08 $2,754.00
$1.05 $5,276.25
$0.987 $9,919.35
Product Attribute Attribute Value
Bourns
Product Category: Encoders
RoHS:  Details
PEC11R
PCB Mount
Contacting Encoders
Incremental
24 PPR
Rotary
24 Detent
1 Channel
PC Pin
Quadrature
6 mm
Knurled / Slotted
Push/Pull Switch
5 VDC
30000 Cycle
IP44
Tray
Brand: Bourns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Shaft Length: 30 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 75
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 0.143494 oz
USHTS:
8543704500
CNHTS:
8543909000
CAHTS:
8543700000
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

Bourns Pro Audio - All


Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

PEC11R 12mm Incremental Encoders

Bourns PEC11R 12mm SMD Incremental Encoders are rugged, high-reliability, and RoHS-compliant devices with a push switch option and a metal bushing/shaft. The Bourns PEC11R Incremental Encoders feature 2-bit quadrature code output and a 10mA at 5VDC contact resistance. The series operates at 60RPM maximum and is ideal for level control, tuning, and timer settings in audio-visual equipment, consumer electronics, and more.

Image Description
STMicroelectronics STD10N60M2
MOSFET N-CH 600V 0.56Ohm 7.5A MDmesh M2
Power Integrations TNY290PG
AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC)
Kingbright PDC54-11GWA
LED Displays & Accessories .54 DUAL GREEN
TE Connectivity T4171110005-001
Circular Metric Connectors M12 REAR MOUNTING FML A 5P 0.2M WIRE
E-Switch 1RWHT
Switch Bezels / Switch Caps 9 X 5 MM RND CAP WH
Infineon IPB144N12N3 G
MOSFET N-Ch 120V 56A D2PAK-2 OptiMOS 3
Microchip MCP6004-I/P
Operational Amplifiers - Op Amps Quad 1.8V 1MHz
Bourns PEC11R-4230F-S0024
Encoders 30mm SHAFT w/SWITCH
Panasonic ECA-1VM330I
Aluminum Electrolytic Capacitors - Radial Leaded 33UF 35V ELECT M RADIAL
Chemtronics 80-3-10
Desoldering Braid / Solder Removal Soder-Wick Rosin SD 0.080"/2.0mm-Green