PDB181-B225K-503B

Bourns
652-PDB181-B225K503B

PDB181-B225K-503B

Mfr.:

Description:
Potentiometers PANEL CONTROL - 17MM-ST-CARBON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 812

Stock:

812 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.53 $1.53
$1.35 $13.50
$1.12 $112.00
$0.896 $448.00
$0.771 $771.00
$0.717 $1,792.50
$0.669 $6,690.00
25,000 Quote
Product Attribute Attribute Value
Bourns
Product Category: Potentiometers
RoHS:  Details
PCB Mount
PC Pin
Potentiometers
1 Gang
50 kOhms
Linear
Vertical
200 mW (1/5 W)
200 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
25 mm
Center Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 50 C
PDB18
Tray
Brand: Bourns
Diameter: 17 mm
Length: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
With Switch: No Switch
Unit Weight: 0.377608 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
Vishay K104M10X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/-20% X7R AMMO E3
Arduino A000066
Development Boards & Kits - AVR Arduino Uno Rev 3
Bourns 91A1A-B28-B20L
Potentiometers 100K 20% 5/8" SQ ST
Digilent 240-131
PCBs & Breadboards Half-Size Breadboard
BusBoard Prototype Systems KIT-ZW-20x3
Jumper Wires ZIPWIRE KIT 20cm 120 WIRES ASSORTED
BusBoard Prototype Systems ZW-MM-10
Jumper Wires ZipWire Male-Male 40 Unzipp Wires x 10cm
BusBoard Prototype Systems PAD1
PCBs & Breadboards PdBoard-1, PPH, 2 sd Pltd holes, 50x80mm
Bourns PDB181-B225K-104B
Potentiometers PANEL CONTROL - 17MM-ST-CARBON
Bourns PDB181-K415K-102A2
Potentiometers PANEL CONTROL 17MM-ST-CARBON
Microchip 2N2222A
Bipolar Transistors - BJT BJTs