CR0805-JW-103ELF

Bourns
652-CR0805-JW-103ELF

CR0805-JW-103ELF

Mfr.:

Description:
Thick Film Resistors - SMD 10K 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 270,911

Stock:

270,911 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.012 $0.12
$0.007 $0.70
$0.006 $6.00
Full Reel (Order in multiples of 5000)
$0.003 $15.00
$0.002 $50.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CR0805
10 kOhms
125 mW (1/8 W)
5 %
200 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
General Purpose
-
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.5 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Image Description
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Bourns CR0805-JW-102ELF
Thick Film Resistors - SMD 1K 5%
Bourns CR0805-JW-472ELF
Thick Film Resistors - SMD 4.7KOHM 1/8WATT 5%
Bourns CR0805-JW-104ELF
Thick Film Resistors - SMD 100K 5%
Bourns CR0805-JW-101ELF
Thick Film Resistors - SMD 100ohm 5%
Bourns CR0805-JW-473ELF
Thick Film Resistors - SMD 47K 5%
Bourns CR0805-JW-221ELF
Thick Film Resistors - SMD 220OHM 1/8WATT 5%
Bourns CR0805-JW-105ELF
Thick Film Resistors - SMD 1M 5%
Bourns CR0805-JW-222ELF
Thick Film Resistors - SMD 2.2K 5%
Bourns CR0805-JW-471ELF
Thick Film Resistors - SMD 470ohm 5%