78F102J-TR-RC

Bourns
652-78F102J-TR-RC

78F102J-TR-RC

Mfr.:

Description:
RF Inductors - Leaded RF CHOKE AXIAL 1K 5% CONFORMAL COATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,563

Stock:

10,563 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.30 $0.30
$0.22 $2.20
$0.168 $16.80
$0.125 $125.00
Full Reel (Order in multiples of 5000)
$0.104 $520.00
$0.099 $990.00
$0.097 $2,425.00
$0.095 $4,750.00
Product Attribute Attribute Value
Bourns
Product Category: RF Inductors - Leaded
RoHS:  Details
RF Choke
Axial
Unshielded
1 mH
5 %
60 mA
31.4 Ohms
-
- 55 C
+ 105 C
60
PCB Mount
7.11 mm
-
-
2.79 mm
Ferrite
78F
Reel
Cut Tape
Application: RF
Brand: Bourns
Lead Diameter: 0.51 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 1.2 MHz
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 790 kHz
Unit Weight: 0.005291 oz
                    
Bourns has advised that effective October 1, 2011, the
conformal coating color of the Models 77F and 78F will
change from blue to green.

The characteristics and properties of the conformal coating
epoxy material remain the same. The change of color does
not affect form, fit or function. During the changeover
while shipments may contain both blue and green colored
parts, they will not be mixed within individual reels.

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-1

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Bourns 3362P-1-203LF
Trimmer Resistors - Through Hole 1/4"SQ 20KOHMS 10% 0.5WATTS
onsemi J175-D26Z
JFET P-Channel Switch
Texas Instruments LP2950-50LPRE3
LDO Voltage Regulators FIXED MICROPWR VLTG REG
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
onsemi 1N4745A
Zener Diodes 16V 1W ZENER 5%
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
Panasonic TQ2-L-5V
Low Signal Relays - PCB 1A 5VDC DPDT LATCHING
Microchip TC7662BCPA
Switching Voltage Regulators High Voltage
Lelon SS101M1EBK-0805P
Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 20%Tol. 8x5mm
Lelon SS470M1EBK-0605P
Aluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 20%Tol. 6.3x5mm