3362F-1-103LF

Bourns
652-3362F-1-103LF

3362F-1-103LF

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/4" SQ TRIMPOT 10K ST CERMET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 798

Stock:

798 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.40 $2.40
$1.56 $15.60
$1.25 $125.00
$1.06 $265.00
$1.02 $510.00
$0.975 $975.00
$0.952 $2,380.00
$0.937 $9,370.00
Product Attribute Attribute Value
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS:  Details
3362
PC Pin
Single Turn
1
10 kOhms
Top Cross
500 mW (1/2 W)
300 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Tube
Brand: Bourns
Element Type: Cermet
Height: 4.7 mm
Length: 6.6 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 250
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: 0.25 in Square Trimming Potentiometer
Width: 4.7 mm
Unit Weight: 0.020106 oz

USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Image Description
TE Connectivity FSM2JART
Tactile Switches TACTILE SWITCH 12VDC 2.55N
Broadcom Limited HDSP-513E
LED Displays & Accessories Red 620nm 0.56in 7 Segment
onsemi 2N3904BU
Bipolar Transistors - BJT NPN Transistor General Purpose
Omron G5V-2-H1-DC9
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 9VDC 150mW Seal
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
E-Switch EG1201
Slide Switches SLDR MNT SLIDE SPDT
Texas Instruments SN74HC08AN
Logic Gates
Texas Instruments SN74HC27N
Logic Gates Triple 3-Input
Texas Instruments SN74HC393N
Counter ICs Dual 4-Bit Binary
CUI Devices GF0501
Speakers & Transducers speaker, 50 mm round, 17.5 mm deep, paper, ferrite, 250 mW, 8 ohm, 450 Hz, solder eyelets