1725698

Phoenix Contact
651-1725698

1725698

Mfr.:

Description:
Fixed Terminal Blocks 6P 2.54mm 90DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 769

Stock:

769
Can Ship Immediately

On Order:

1,600
Expected 27-Dec-23

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.43 $4.43
$4.24 $42.40
$4.13 $206.50
$3.54 $354.00
$3.50 $1,050.00
$3.28 $1,640.00
$3.27 $3,270.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  Details
6 Position
2.54 mm
Screw
6 A
63 V
26 AWG
20 AWG
PCB Mount
Horizontal
MPT
Brand: Phoenix Contact
Color: Green
Contact Material: Copper
Flammability Rating: UL 94 V-0
Height: 12 mm
Length: 6.2 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Wire Orientation: Straight
Part # Aliases: MPT_0,5/_6-2,54 MPT056254
Unit Weight: 0.058802 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

COMBICON control Terminal Blocks

Phoenix Contact COMBICON control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Omron G5V-2-H1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 12DC 150mW Seal
TE Connectivity 282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
Phoenix Contact 1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Phoenix Contact 1725672
Fixed Terminal Blocks 4P 2.54mm 90DEG
Phoenix Contact 1725711
Fixed Terminal Blocks 8P 2.54mm 90DEG
Phoenix Contact 1725708
Fixed Terminal Blocks 7P 2.54mm 90DEG
Phoenix Contact 1725685
Fixed Terminal Blocks 5P 2.54mm 90DEG
Phoenix Contact 1725737
Fixed Terminal Blocks 10P 2.54mm 90DEG
Phoenix Contact 1725753
Fixed Terminal Blocks 12P 2.54mm 90DEG