ID15S33E4GV00LF

Amphenol FCI
649-ID15S33E4GV00LF

ID15S33E4GV00LF

Mfr.:

Description:
D-Sub Standard Connectors DSUB RA STB 25SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 553

Stock:

553
Can Ship Immediately

On Order:

800
Expected 27-Nov-23

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.59 $15.90
$1.41 $141.00
$1.27 $317.50
$1.17 $585.00
$1.00 $1,000.00
$0.941 $2,352.50
$0.894 $4,470.00
$0.874 $8,740.00
Product Attribute Attribute Value
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  Details
15 Position
Socket (Female)
Through Hole
Bracket
Right Angle
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Tin
Unfiltered
Bulk
Boardlocks: With Boardlocks
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 5 A
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Unit Weight: 0.580821 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Wurth Elektronik 830002997B
Crystals WE-XTAL 32.7680kHz 20ppm WATCH 2X6
Murata GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R AEC-Q200
Murata GCM155R71E103KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 25 VDC 10% 0402 X7R AEC-Q200
Wurth Elektronik 742792113
Ferrite Beads WE-CBF 1206 100MHZ 120Ohm 3000mA AECQ2
Bourns MF-MSMF200-2
Resettable Fuses - PPTC 8V 2.0A-HD 40A MAX
Panasonic ERJ-2RKF33R0X
Thick Film Resistors - SMD 0402 33.0ohms 1% Tol AEC-Q200
Murata GRT188R61E475KE13D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 0603 X5R AEC-Q200
Laird Performance Materials HI0805R800R-10
Ferrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD
Amphenol ID09S33E4GV00LF
D-Sub Standard Connectors DSUB R/A STB 9 SCKT