See an Error?

20021121-00040T4LF

Amphenol FCI
649-221121-00040T4LF

20021121-00040T4LF

Mfr.:

Description:
Headers & Wire Housings 1.27mm BTB, Hdr, SMT Unshrd, 40 Pos, Tub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,487

Stock:

3,487 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.14 $3.14
$2.53 $25.30
$2.35 $270.25
$2.01 $508.53
$1.82 $920.92
$1.79 $1,811.48
Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
40 Position
1.27 mm
2 Row
1.27 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3.05 mm
Minitek127
Minitek
Board-to-Board
- 55 C
+ 125 C
Tube
Accessory Type: -
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 23
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 0.180151 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Minitek® Connectors

Amphenol FCI Minitek® Connectors consist of modular board-to-board connectors suitable for parallel, perpendicular, and coplanar applications. These signal connectors are available in 0.8mm, 1.0mm, 1.27mm, 1.50mm, and 2.0mm pitches. The stackable unshrouded and shrouded headers have through-mount, surface-mount, and pin-in-paste versions. Amphenol FCI Minitek Connectors are customizable in terms of stack heights and the number of available positions.

Minitek127® 1.27mm Board-to-Board Connectors

Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors are an extensive range of modular connectors for all types of wire / cable-to-board applications. Amphenol FCI Minitek127 includes straight and right angle, surface mount and through-hole, pin headers, and board receptacles in different plating variations and are available in up to 100 positions. Minitek127 comes in three duplex plating versions - 30µ", 15µ" GXT®, and 10µ" gold and Gold Flash, to support applications in a wide range of environments.

Automotive Electronics

Amphenol Communications Solutions provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driving assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Image Description
Amphenol 20021321-00040T4LF
Headers & Wire Housings 1.27x1.27mm BTB, SMT 40 Pos, Recept, Tub
Image Description
ams OSRAM AS5601-ASOM
Board Mount Hall Effect / Magnetic Sensors 12-Bit Rotary Sensor Incr Quad 8 to 2048
Amphenol 20021121-00010T4LF
Headers & Wire Housings 1.27mm BTB, Hdr, SMT Unshrd, 10 Pos, Tube
Switchcraft 35RAPC4BH3
Phone Connectors 3.5MM STEREO JACK
YAGEO RC1206FR-07100KL
Thick Film Resistors - SMD 100 kOhms 250 mW 1206 1%
Wurth Elektronik 885012208058
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 1206 10% 25V MLCC
YAGEO RC1206FR-07442KL
Thick Film Resistors - SMD 442 kOhms 250 mW 1206 1%
YAGEO RC1206JR-134K7L
Thick Film Resistors - SMD 4.7 kOhms 250 mW 1206 5%
TAIYO YUDEN UMK316AB7475KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 4.7uF 10% X7R
TDK C3216X7R1C106M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X7R1C106K
TAIYO YUDEN NR6028T2R2N
Power Inductors - SMD NEWER VERSION 963-NRS6028T2R2NMGJ