See an Error?

10129381-906001BLF

Amphenol FCI
649-1012938190601BLF

10129381-906001BLF

Mfr.:

Description:
Headers & Wire Housings ECONOSTIK HEADER DR VT TH 2X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,838

Stock:

6,838 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.133 $1.33
$0.113 $11.30
$0.093 $46.50
$0.081 $81.00
$0.074 $185.00
$0.07 $350.00
$0.068 $680.00
$0.056 $1,400.00
Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
6 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
5.84 mm
3.05 mm
EconoStik
Board-to-Board
- 55 C
+ 105 C
Bulk
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
IP Rating: -
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 110 V
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EconoStik™ 2.54mm Headers

Amphenol FCI EconoStik™ 2.54mm Headers are a cost-effective range of 2.54mm unshrouded headers in single-row and double-row options with vertical through-hole, right-angle through-hole, and vertical SMT terminations. The series features a standard 0.64mm square header with high-temperature resin and 1μ" gold plating in contact and tail. Amphenol FCI EconoStik™ 2.54mm Headers support up to 50 mating cycles and are suitable for various board-to-board applications, such as industrial control, test equipment, metering, point-of-sale (POS) machines, set-top boxes, surveillance equipment, and vending machines.

Image Description
Global Connector Technology (GCT) USB4085-GF-A
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
Panasonic ERA-2VEB4701X
Thin Film Resistors - SMD 0402 0.1% 4.7Kohm 25ppm AEC-Q200
Panasonic ERA-2VEB1001X
Thin Film Resistors - SMD 0402 0.1% 1Kohm 25ppm AEC-Q200
Kingbright AA1608SURSK
Standard LEDs - SMD Red LED
Honeywell SS495A
Board Mount Hall Effect / Magnetic Sensors 10mA 5V/9V 3-Pin radial lead IC pkg
Murata GRM155R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0402 X5R
Amphenol 78511-406
Headers & Wire Housings B/S II HDR-78511-406
Panasonic ERJ-2RHD9101X
Thick Film Resistors - SMD 0402 Resistor 0.5% 50ppm 9.1KOhm
Apem ADTSM63NVTR
Tactile Switches SW TACT SPST 0.05A 12VDC 6MM
Panasonic ERA-2AEB183X
Thin Film Resistors - SMD 0402 1/16W 18Kohms