See an Error?

10118194-0001LF

Amphenol FCI
649-10118194-0001LF

10118194-0001LF

Mfr.:

Description:
USB Connectors 5P MICRO USB TYPE B RCPT W/ REAR PEGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31,572

Stock:

31,572 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1200)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.212 $2.12
Full Reel (Order in multiples of 1200)
$0.211 $253.20
$0.205 $984.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Amphenol
Product Category: USB Connectors
RoHS:  Details
Micro USB Type B Connectors
Female
USB 2.0
SMD/SMT
5 Contact
1 Port
1.8 A
Right Angle
SMD/SMT
-
Reel
Cut Tape
MouseReel
100 VAC
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Shell Plating: Tin
Factory Pack Quantity: 1200
Subcategory: USB Connectors
Unit Weight: 0.019753 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Micro-USB 2.0 Connectors

Amphenol FCI Micro-USB Connectors comply with the physical, electrical, and environmental requirements of micro-USB standards (USB 2.0). These connectors are approximately 60% smaller than standard Mini-B connectors. They offer high durability and achieve transfer rates of 480Mbps. These micro-USB connectors are designed for the multimedia device market and offered in a wide variety of mounting and termination configurations. Amphenol FCI Micro-USB Connectors are ideally suited for portable music players, mobile phones, digital cameras, and other applications that require high-reliability micro-B interface connectors. 

Amphenol FCI Micro-USB 2.0


Image Description
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Silicon Laboratories CP2102N-A02-GQFN24R
USB Interface IC USBXpress - USB to UART Bridge QFN24
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0402JR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%
YAGEO RC0603JR-070RL
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Lite-On LTST-C190GKT
Standard LEDs - SMD Green Clear 569nm