See an Error?

10051922-2410EHLF

Amphenol FCI
649-100519222410EHLF

10051922-2410EHLF

Mfr.:

Description:
FFC & FPC Connectors 0.5MM DOWN AU PLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,484

Stock:

3,484 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.66 $0.66
$0.504 $5.04
$0.441 $44.10
$0.416 $208.00
$0.343 $343.00
$0.328 $820.00
Full Reel (Order in multiples of 4500)
$0.304 $1,368.00
$0.279 $2,511.00
$0.27 $6,075.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  Details
Board Mount
24 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
VLL
-
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Color: Beige
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 4500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include LIF (low insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.30mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

Image Description
KYOCERA AVX 02016C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 6.3V 10% 0201
TAIYO YUDEN LSCNB1608HKT1R0MD
Power Inductors - SMD IND, MLCI, 0603/1608, 1.0 uH, 20 %, 2.5A, 0.089O, T&R
DIGI XB3-24DMRS
Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, RF Pad Antenna, SMT
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Murata GRM188R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0603 X5R
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Molex 505110-2491
FFC & FPC Connectors 0.5 FPC EASYON BTM CONT RA 24CKT ZIF
onsemi MOCD208R2M
Transistor Output Optocouplers 8-Pin Optocoupler 2Ch Phototransistor
Amphenol 10051922-1210EHLF
FFC & FPC Connectors 0.5MM DOWN AU PLT
TAIYO YUDEN UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X7R