See an Error?

10051922-1010EHLF

Amphenol FCI
649-100519221010EHLF

10051922-1010EHLF

Mfr.:

Description:
FFC & FPC Connectors 0.5MM DOWN AU PLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,670

Stock:

3,670 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.67 $0.67
$0.506 $5.06
$0.442 $44.20
$0.417 $208.50
$0.344 $344.00
$0.328 $820.00
Full Reel (Order in multiples of 4500)
$0.291 $1,309.50
$0.271 $2,439.00
$0.27 $6,075.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  Details
Board Mount
10 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
VLL
-
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Color: Beige
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 4500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include LIF (low insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.30mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

Image Description
Vishay MRS25000C2872FCT00
Metal Film Resistors - Through Hole MRS25-50 1% CT 28K7
Nexperia MMBT3904,215
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
onsemi S1MFL
Rectifiers 1000V, 1A General Purpose Rectifier
KEMET C0603C104K3RECTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 10%
Littelfuse SMBJ15CA
ESD Suppressors / TVS Diodes 600W 15V 5% Bi-Directional
TDK B82789C0113N002
Common Mode Chokes / Filters 11uH 300mA 25Ohm Can-Bus AEC-Q200 150degC
Samtec ST4-10-1.00-L-D-P-TR
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header
Vishay TNPW06033K16BEEA
Thin Film Resistors - SMD 3.16Kohms .1% 25ppm
YAGEO RT0603DRD0728K7L
Thin Film Resistors - SMD
Vishay MBB02070C1001FRP00
Metal Film Resistors - Through Hole 0.6W 1Kohm 1% 50ppm