UVY1H472MRD

Nichicon
647-UVY1H472MRD

UVY1H472MRD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 4700uF 20x40 20% 10LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 183

Stock:

183 Can Ship Immediately
Quantities greater than 183 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.05 $4.05
$3.27 $32.70
$2.81 $140.50
$2.55 $255.00
$1.89 $1,134.00
$1.76 $1,848.00
$1.69 $3,549.00
$1.66 $8,466.00
10,050 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4700 uF
50 VDC
+ 105 C
20 mm
10 mm
40 mm
1000 Hour
20 %
2.1 A
- 55 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 7.05 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 0.691370 oz

USHTS:
8532220040
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET R463F210000H1K
Safety Capacitors 630V 0.01uF 10% LS= 10mm
Nichicon UKA1E102MPD
Aluminum Electrolytic Capacitors - Radial Leaded 25Volts 1000uF AEC-Q200
Nexperia 74HCT174D,653
Flip Flops 74HCT174D/SOT109/SO16
Texas Instruments SN74ALS08DR
Logic Gates Quad 2-Input
Nichicon LGY1H153MELC50
Aluminum Electrolytic Capacitors - Snap In 50volts 15000uF 105c 35x50x10L/S
TE Connectivity 640388-2
Headers & Wire Housings FRCTN LK HDR STR 2P Round post tin
Panasonic EEU-FR1A102L
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 8x15mm LS3.5mm
Panasonic EEU-FR1E471
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 10x12mm LS5mm
Panasonic EEU-FS0J182L
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1800uF 9000H 8x20mm
Essentra CER-6
Standoffs & Spacers Ceramic Spacer,Natural,5MM Spc, Ceramic Spacer,Natural