UPW1V101MPD1TD

Nichicon
647-UPW1V101MPD1TD

UPW1V101MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 105c 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,989
Expected 14-Nov-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.44 $0.44
$0.323 $3.23
$0.209 $20.90
Full Ammo Pack (Order in multiples of 1000)
$0.132 $132.00
$0.125 $250.00
$0.094 $940.00
$0.091 $2,275.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
35 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
555 mA
- 55 C
Straight
117 mOhms
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 0.051846 oz

USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Nichicon UPW1H221MPD
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200
Nichicon UPW1V221MPD
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF AEC-Q200
Nichicon UPW1H102MHD1TN
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20% AEC-Q200
Nichicon UPW1E221MPD
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF AEC-Q200
Nichicon UPW1H101MPD
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200
Nichicon UPW1J101MPD6
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF AEC-Q200
Nichicon UPW1E470MDD
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 47uF AEC-Q200
Nichicon UPW1C470MDD1TD
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 16 Volts 20% AEC-Q200
Nichicon UPW1E100MDD1TD
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 25 Volts 20% AEC-Q200
Nichicon UPW1H3R3MDD1TD
Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 50 Volts 20% AEC-Q200