UPJ1E222MHD

Nichicon
647-UPJ1E222MHD

UPJ1E222MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF 12.5x40 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,292

Stock:

5,292 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.39 $1.39
$1.10 $11.00
$0.821 $82.10
$0.62 $248.00
$0.547 $656.40
$0.51 $1,428.00
$0.474 $2,464.80
$0.465 $4,650.00
$0.456 $11,491.20
Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
25 VDC
+ 105 C
12.5 mm
5 mm
40 mm
5000 Hour
20 %
2.12 A
- 55 C
Straight
29 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.18
Leakage Current: 1.65 mA
Package / Case: 12.5 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Cree LED C4SMA-BGY-CR2T3452
Blue LED 472nm, 4-mmOval, 605-1415mcd
Cree LED C4SMA-GGY-CU2W37A1
Green LED 527nm 4-mmOval, 1672-3885mcd
Nichicon UEP1V470MPD1TD
47UF 35V
Panasonic EEU-FC1V102
1000uF 35V
Bourns 3296W-1-203LF
3/8" 20Kohms Sealed Vertical Adjust
Wurth Elektronik 860080673003
WCAP-ATLI 33uF 50V 20% Radial
Vishay BYV16-TAP
1000 Volt 1.5 Amp 40 Amp IFSM
STMicroelectronics L7812CV
12V 1.5A Positive
Nichicon UPJ1C472MHD
16volts 4700uF 16x35.5 20% 7.5LS
Nichicon UPJ1E472MHD
25volts 4700uF 18x40 20% 7.5LS