EL-IR333-A

Everlight
638-IR333-A

EL-IR333-A

Mfr.:

Description:
Infrared Emitters Infrared LED 940nm Blue Color Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 6000   Multiples: 500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.07 $420.00
$0.056 $560.00
$0.053 $1,325.00
$0.047 $2,350.00
$0.045 $4,500.00
Product Attribute Attribute Value
Everlight
Product Category: Infrared Emitters
RoHS:  Details
Through Hole
940 nm
20 mW/sr
20 deg
20 mA
1.2 V
150 mW
- 40 C
+ 85 C
T-1 3/4 (5 mm)
Bulk
Brand: Everlight
Illumination Color: Infrared
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 500
Subcategory: Infrared Data Communications
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT