2N3904

Diotec Semiconductor
637-2N3904

2N3904

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39,223

Stock:

39,223 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.137 $1.37
$0.098 $9.80
$0.072 $36.00
$0.069 $69.00
$0.044 $110.00
Full Ammo Pack (Order in multiples of 4000)
$0.036 $144.00
$0.032 $256.00
Product Attribute Attribute Value
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  Details
Through Hole
TO-92
NPN
Single
40 V
60 V
6 V
300 mV
200 mA
625 mW
300 MHz
- 55 C
+ 150 C
2N/2/3/4/5
Ammo Pack
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 100
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: 2N3904
Unit Weight: 0.011852 oz
USHTS:
8541210095
CNHTS:
8541210000
TARIC:
8541210000
ECCN:
EAR99
Image Description
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
Texas Instruments TL074CN
Operational Amplifiers - Op Amps JFET Input Low Noise
Texas Instruments NE555P
Timers & Support Products Precision
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
Diotec Semiconductor 2N3906
Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, PNP