FN9222R-10-06

Schaffner
631-FN9222R-10/06

FN9222R-10-06

Mfr.:

Description:
AC Power Entry Modules COMPACT RESISTOR 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 736

Stock:

736 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.81 $6.81
$6.24 $62.40
$5.50 $137.50
$5.17 $620.40
$4.51 $1,082.40
$4.25 $2,550.00
$3.97 $4,287.60
Product Attribute Attribute Value
Schaffner
Product Category: AC Power Entry Modules
RoHS:  Details
Inlets
Not Switched
Filtered
No
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
Brand: Schaffner
Depth: 37.7 mm
Flammability Rating: UL 94 V-2
Height: 22.5 mm
Inductance: 225 uH
Length: 48 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Series: FN9222
Factory Pack Quantity: 120
Subcategory: Power Entry
Width: 22.5 mm
Part # Aliases: FN9222R-10/06 803762
Unit Weight: 1.410958 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
Molex 219656-2043
Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 300mm Au 4Ckts Blk
TE Connectivity T41513C9L25-002
Sensor Cables / Actuator Cables RPC-M12L-5FS-1.0-PUR 16AWG GY
Chip Quik SMD291NL-10M
Soldering Flux REL0 No-Clean Tack Flux (Lead-Free) in 10cc/10g Luer Lock Manual Syringe w/tips
CUI Devices CBL-UA-UB-05BP
USB Cables / IEEE 1394 Cables Cable, USB, 500 mm, Type A 2.0 to Type B 2.0, 28 AWG, PVC, Black
Analog Devices Inc. LTC4359HMS8#PBF
Power Management Specialized - PMIC Ideal Diode Cntr w/ Reverse In Prot
CUI Devices SDS-60J
Circular DIN Connectors DIN, 6P jack, rt, through hole
Bourns SF-1206SP200-2
Surface Mount Fuses 2A 63V TIME DELAY
Schaffner FN9222-10-06
AC Power Entry Modules 10A 250VAC IEC FLTR SPADE/SOLDER LUG
Panasonic EEA-FC1V120B
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series
Amphenol 122375
RF Connectors / Coaxial Connectors TNC CRIMP PLUG RG316 50 OHM DB