See an Error?

GRS-4023A-1300

CW Industries
629-GRS4023A13

GRS-4023A-1300

Mfr.:

Description:
Rocker Switches DPDT BLK ON-OFF-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,593

Stock:

1,593 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.46 $1.46
$1.31 $13.10
$1.24 $31.00
$1.18 $59.00
$1.12 $112.00
$1.07 $267.50
$1.01 $505.00
$0.966 $966.00
$0.948 $2,370.00
Product Attribute Attribute Value
CW Industries
Product Category: Rocker Switches
RoHS:  Details
Rocker Switches
Non-Illuminated
-
-
DPDT
ON - OFF - ON
13 A
250 VAC
14 VDC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: CW Industries
Contact Rating: 13 A at 125 V
Product Type: Rocker Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 0.194007 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Miniature Rocker Indicon Switches

CW Industries Miniature Rocker Indicon switches feature high- current switching, crisp detent action, and self-cleaning contacts. The switches are available in SPST, SPDT, DPST and DPDT in momentary and center- off versions and capable of switching currents normally associated with units much larger in size. Contact resistance of < .01 at 10mA, +65°C max operating temperature, up to 16A at 125VAC rating, and .187" terminals.

Image Description
TE Connectivity 770088-1
Pin & Socket Connectors RECPT 6P FREE HNG w/o detent lock
onsemi 1N4148TR
Diodes - General Purpose, Power, Switching Hi Conductance Fast
Schurter 0001.2510
Cartridge Fuses SPT 5X20 250V 4A
Schurter 0034.3122
Cartridge Fuses FST 5X20 250V 3.15A
Honeywell ZM90G20F01
Basic / Snap Action Switches 125/250 VAC 10.1 A Roller Lever Actutor
TE Connectivity CFR16J4K7
Carbon Film Resistors - Through Hole 4.7KOhm 1/4W 1200PPM
TE Connectivity 1375819-1 (Cut Strip)
Headers & Wire Housings 0.1" CONTACT Cut Strip of 100
YAGEO CFR25SJT-52-10K
Carbon Film Resistors - Through Hole 10Kohm 5% 1/4WS Carb on Film
TE Connectivity 770331-1
Pin & Socket Connectors 3 CIR. IN-LINE PLUG
CW Industries GRS-4013A-1300
Rocker Switches SPDT BLK ON-OFF-ON