S-8520E33MC-BJST2G

ABLIC
628-8520E33MC-G

S-8520E33MC-BJST2G

Mfr.:

Description:
Switching Controllers 3.3V Step-Down PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,793

Stock:

2,793 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2793 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.33 $1.33
$1.20 $12.00
$1.14 $28.50
$0.932 $93.20
$0.871 $217.75
$0.77 $385.00
$0.608 $608.00
Full Reel (Order in multiples of 3000)
$0.553 $1,659.00
$0.534 $3,204.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABLIC
Product Category: Switching Controllers
RoHS:  Details
Boost
1 Output
300 kHz
100 %
2.5 V to 10 V
3.3 V
13.2 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: ABLIC
Product Type: Switching Controllers
Series: S-8520
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.000222 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Epson FA-20H 12.0000MD30Z-K3
Crystals SMD XTAL MHZ +/-30PPM+/-30PPM-20-75C 10.0PF 250TR
Nisshinbo Micro Devices NJM7812FA
Linear Voltage Regulators 12V 1.5A 3 Terminal
TE Connectivity 1-179960-2
Headers & Wire Housings HDR ASSY 6P V X
Microchip SST25VF016B-50-4I-S2AF
NOR Flash 16Mbit 50MHz
Panasonic EEU-FC1H222
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V
Nexperia PMP4201Y,115
Bipolar Transistors - BJT PMP4201Y/SOT363/SC-88
Nexperia PMP4201Y,135
Bipolar Transistors - BJT PMP4201Y/SOT363/SC-88
Texas Instruments LM358DR
Operational Amplifiers - Op Amps Dual Op Amp
BIVAR PLP2-625
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Kycon KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK